
NC7SP17P5X | |
|---|---|
DigiKey Part Number | NC7SP17P5XTR-ND - Tape & Reel (TR) NC7SP17P5XCT-ND - Cut Tape (CT) NC7SP17P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SP17P5X |
Description | IC BUFF NON-INVERT 3.6V SC-70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP17P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.11400 | $1.14 |
| 25 | $0.10040 | $2.51 |
| 100 | $0.08520 | $8.52 |
| 250 | $0.07796 | $19.49 |
| 500 | $0.07358 | $36.79 |
| 1,000 | $0.07000 | $70.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06557 | $196.71 |
| 6,000 | $0.06340 | $380.40 |
| 9,000 | $0.06231 | $560.79 |
| 15,000 | $0.06111 | $916.65 |
| 21,000 | $0.06040 | $1,268.40 |
| 30,000 | $0.05973 | $1,791.90 |
| 75,000 | $0.05827 | $4,370.25 |
| 150,000 | $0.05739 | $8,608.50 |




