cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV60539MP8A

DigiKey Part Number
MV60539MP8A-ND
Manufacturer
Manufacturer Product Number
MV60539MP8A
Description
LED CBI 5MM QUAD RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 1.7V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MV60539MP8A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red (x 4)
Wavelength - Peak
-
Configuration
4 Wide
Current
20mA
Millicandela Rating
3.2mcd
Viewing Angle
65°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
1.7V
Mounting Type
Through Hole, Right Angle
Base Product Number
Obsolete
This product is no longer manufactured.