MTD5P06VT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,200
Unit Price: $1.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,600
Unit Price: $1.05000
Datasheet

Similar


Vishay Siliconix
In Stock: 772
Unit Price: $2.07000
Datasheet

Similar


Vishay Siliconix
In Stock: 3,050
Unit Price: $2.07000
Datasheet

Similar


Panjit International Inc.
In Stock: 874
Unit Price: $1.41000
Datasheet
P-Channel 60 V 5A (Tc) 2.1W (Ta), 40W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD5P06VT4G

DigiKey Part Number
MTD5P06VT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTD5P06VT4G
Description
MOSFET P-CH 60V 5A DPAK
Customer Reference
Detailed Description
P-Channel 60 V 5A (Tc) 2.1W (Ta), 40W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable