
MT9J003I12STCV2-TB-DP | |
---|---|
DigiKey Part Number | 488-MT9J003I12STCV2-TB-DP-ND |
Manufacturer | |
Manufacturer Product Number | MT9J003I12STCV2-TB-DP |
Description | CMOS IMAGE SENSOR, 10 MP, 1/2.3" |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 3664H x 2748V 1.67µm x 1.67µm 48-ILCC (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | CMOS with Processor | |
Pixel Size | 1.67µm x 1.67µm | |
Active Pixel Array | 3664H x 2748V | |
Frames per Second | 30.0 | |
Voltage - Supply | 2.4V ~ 3.1V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-ILCC (10x10) | |
Operating Temperature | -30°C ~ 70°C | |
Grade | - | |
Qualification | - |
