MR37509MP5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 3,656
Unit Price: $0.73000
Datasheet

Similar


Broadcom Limited
In Stock: 36,907
Unit Price: $0.39000
Datasheet

Similar


Broadcom Limited
In Stock: 25,032
Unit Price: $0.44000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.12362
Datasheet

Similar


Broadcom Limited
In Stock: 3,527
Unit Price: $0.44000
Datasheet

Similar


Broadcom Limited
In Stock: 8,770
Unit Price: $1.41000
Datasheet

Similar


Broadcom Limited
In Stock: 33,843
Unit Price: $0.44000
Datasheet

Similar


Broadcom Limited
In Stock: 1,526
Unit Price: $1.56000
Datasheet

Similar


Broadcom Limited
In Stock: 32,061
Unit Price: $0.44000
Datasheet

Similar


Broadcom Limited
In Stock: 17,090
Unit Price: $0.68000
Datasheet

Similar


Broadcom Limited
In Stock: 5,776
Unit Price: $2.17000
Datasheet

Similar


Broadcom Limited
In Stock: 14,871
Unit Price: $0.80000
Datasheet

Similar


Broadcom Limited
In Stock: 45,078
Unit Price: $0.63000
Datasheet

Similar


Broadcom Limited
In Stock: 6,392
Unit Price: $0.49000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR37509MP5

DigiKey Part Number
MR37509MP5-ND
Manufacturer
Manufacturer Product Number
MR37509MP5
Description
LED CBI 5MM RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MR37509MP5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
-
Configuration
Single
Current
10mA
Millicandela Rating
4mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
5V
Mounting Type
Through Hole
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes