
MJD253T4G | |
|---|---|
DigiKey Part Number | MJD253T4GOSTR-ND - Tape & Reel (TR) MJD253T4GOSCT-ND - Cut Tape (CT) MJD253T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD253T4G |
Description | TRANS PNP 100V 4A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 4 A 40MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 200mA, 1V | |
Power - Max | 1.4 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.52700 | $5.27 |
| 100 | $0.34130 | $34.13 |
| 500 | $0.26128 | $130.64 |
| 1,000 | $0.23548 | $235.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.20752 | $518.80 |
| 5,000 | $0.19023 | $951.15 |
| 7,500 | $0.18142 | $1,360.65 |
| 12,500 | $0.17152 | $2,144.00 |
| 17,500 | $0.16566 | $2,899.05 |
| 25,000 | $0.15997 | $3,999.25 |
| 62,500 | $0.15925 | $9,953.12 |




