Similar



MDC3105LT1G | |
|---|---|
DigiKey Part Number | MDC3105LT1GOSTR-ND - Tape & Reel (TR) MDC3105LT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MDC3105LT1G |
Description | IC PWR DRVR BIPOLAR 1:1 SOT23-3 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MDC3105LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 6V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |









