Similar
Similar



MCR22-6RLRPG | |
|---|---|
DigiKey Part Number | MCR22-6RLRPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MCR22-6RLRPG |
Description | SCR 400V 1.5A TO-92 (TO-226) |
Customer Reference | |
Detailed Description | SCR 400 V 1.5 A Sensitive Gate Through Hole TO-92 (TO-226) |
EDA/CAD Models | MCR22-6RLRPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |


