
MC34151DG | |
|---|---|
DigiKey Part Number | MC34151DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34151DG |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34151DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.6V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 31ns, 32ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.03700 | $10.37 |
| 98 | $0.83520 | $81.85 |
| 196 | $0.79551 | $155.92 |
| 294 | $0.77558 | $228.02 |
| 588 | $0.74641 | $438.89 |
| 1,078 | $0.72515 | $781.71 |
| 2,548 | $0.70057 | $1,785.05 |
| 5,096 | $0.68466 | $3,489.03 |

