


MC100LVELT22DTG | |
|---|---|
DigiKey Part Number | MC100LVELT22DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVELT22DTG |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVELT22DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $3.92600 | $39.26 |
| 25 | $3.62080 | $90.52 |
| 100 | $3.28480 | $328.48 |
| 300 | $3.09753 | $929.26 |
| 500 | $3.02828 | $1,514.14 |
| 1,000 | $2.94885 | $2,948.85 |
| 2,500 | $2.86503 | $7,162.57 |

