
MC100EL07DTR2G | |
---|---|
DigiKey Part Number | 2156-MC100EL07DTR2G-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL07DTR2G |
Description | IC XOR/XNOR GATE 1-CIR 8-TSSOP |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 2 Input 8-TSSOP |
EDA/CAD Models | MC100EL07DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
98 | $3.07000 | $300.86 |