MBRA130LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 31,807
Unit Price: $0.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 195,908
Unit Price: $0.18000
Datasheet

Similar


Infineon Technologies
In Stock: 28,177
Unit Price: $0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,497
Unit Price: $0.36000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRA130LT3

DigiKey Part Number
MBRA130LT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRA130LT3
Description
DIODE SCHOTTKY 30V 1A SMA
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MBRA130LT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.