
FSA4157P6X | |
|---|---|
DigiKey Part Number | FSA4157P6XTR-ND - Tape & Reel (TR) FSA4157P6XCT-ND - Cut Tape (CT) FSA4157P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA4157P6X |
Description | IC SWITCH SPDT X 1 1.15OHM SC88 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.15Ohm SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FSA4157P6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.15Ohm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 15ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 2nA (Typ) | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.40400 | $4.04 |
| 25 | $0.36200 | $9.05 |
| 100 | $0.31530 | $31.53 |
| 250 | $0.29304 | $73.26 |
| 500 | $0.27966 | $139.83 |
| 1,000 | $0.26865 | $268.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25503 | $765.09 |
| 6,000 | $0.24837 | $1,490.22 |
| 9,000 | $0.24503 | $2,205.27 |
| 15,000 | $0.24133 | $3,619.95 |
| 21,000 | $0.23917 | $5,022.57 |
| 30,000 | $0.23710 | $7,113.00 |








