FODM3023R1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,482
Unit Price: $1.57000
Datasheet
FODM3053R2V-NF098
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM3023R1

DigiKey Part Number
FODM3023R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FODM3023R1
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FODM3023R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
10V/µs (Typ)
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
70 mA
Current - Hold (Ih)
300µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Approval Agency
BSI, CSA, UL
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types