
FEBFAN6100QMPX-CH07U15A-GEVB | |
---|---|
DigiKey Part Number | FEBFAN6100QMPX-CH07U15A-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | FEBFAN6100QMPX-CH07U15A-GEVB |
Description | EVAL BOARD FOR FAN501A FAN6100Q |
Customer Reference | |
Detailed Description | FAN501A, FAN6100Q - 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 15W | |
Voltage - Output | 5V, 9V or 12V | |
Current - Output | 2A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | FAN501A, FAN6100Q | |
Note | - | |
Base Product Number |