
FDMD8260L | |
---|---|
DigiKey Part Number | FDMD8260LTR-ND - Tape & Reel (TR) FDMD8260LCT-ND - Cut Tape (CT) FDMD8260LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMD8260L |
Description | MOSFET 2N-CH 60V 15A 12POWER |
Customer Reference | |
Detailed Description | Mosfet Array 60V 15A 1W Surface Mount 12-Power3.3x5 |
Datasheet | Datasheet |
EDA/CAD Models | FDMD8260L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 15A | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5245pF @ 30V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerWDFN | |
Supplier Device Package | 12-Power3.3x5 | |
Base Product Number |