N-Channel 60 V 11A (Ta), 50A (Tc) 135W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 11A (Ta), 50A (Tc) 135W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD10AN06A0

DigiKey Part Number
FDD10AN06A0TR-ND - Tape & Reel (TR)
FDD10AN06A0CT-ND - Cut Tape (CT)
FDD10AN06A0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD10AN06A0
Description
MOSFET N-CH 60V 11A/50A TO252AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 11A (Ta), 50A (Tc) 135W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD10AN06A0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1840 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
135W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,812
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.75000$2.75
10$1.77800$17.78
100$1.22230$122.23
500$0.99604$498.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.82591$2,064.78
5,000$0.81375$4,068.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.