
DM74S02N | |
---|---|
DigiKey Part Number | DM74S02N-ND |
Manufacturer | |
Manufacturer Product Number | DM74S02N |
Description | IC GATE NOR 4CH 2-INP 14MDIP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74S02N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-MDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |