CNW83S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 225
Unit Price: $0.66000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNW83S

DigiKey Part Number
CNW83S-ND
Manufacturer
Manufacturer Product Number
CNW83S
Description
OPTOISO 5.9KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5900Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5900Vrms
Current Transfer Ratio (Min)
0.4% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
50V
Current - Output / Channel
100mA
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
100 mA
Vce Saturation (Max)
400mV
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes