BZX55C24_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.08145
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.11843
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.11437
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.01984
Datasheet
DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C24_T50R

DigiKey Part Number
BZX55C24_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX55C24_T50R
Description
DIODE ZENER 24V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±6% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.