
AR0521SR2M09SURAH3-GEVB | |
---|---|
DigiKey Part Number | AR0521SR2M09SURAH3-GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | AR0521SR2M09SURAH3-GEVB |
Description | BOARD EVAL 5MP 1/2 CIS 9 DEG CRA |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | AR0521SR - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AR0521SR | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $305.22000 | $305.22 |