74AC05SCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 472
Unit Price: $1.22000
Datasheet

Direct


onsemi
In Stock: 4,556
Unit Price: $0.48000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,109
Unit Price: $0.66000
Datasheet

Similar


Texas Instruments
In Stock: 5,077
Unit Price: $0.56000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC05SCX

DigiKey Part Number
74AC05SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC05SCX
Description
IC INVERTER OD 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74AC05SCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
14ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.