2N5684 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 41
Unit Price: $16.64000
Datasheet
TO-3 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5684

DigiKey Part Number
2N5684OS-ND
Manufacturer
Manufacturer Product Number
2N5684
Description
TRANS PNP 80V 50A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 50 A 2MHz 300 mW Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
5V @ 10A, 50A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 25A, 2V
Power - Max
300 mW
Frequency - Transition
2MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AE
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.