
OSTFW050000 | |
---|---|
DigiKey Part Number | 52-OSTFW050000TR-ND - Tape & Reel (TR) 52-OSTFW050000CT-ND - Cut Tape (CT) 52-OSTFW050000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSTFW050000 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Tail Length | - | |
Insulation Height | 0.465" (11.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.55000 | $5.50 |
100 | $0.46770 | $46.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.43836 | $109.59 |
500 | $0.41742 | $208.71 |
750 | $0.40564 | $304.23 |
1,250 | $0.39126 | $489.07 |
1,750 | $0.38208 | $668.64 |
2,500 | $0.37258 | $931.45 |
6,250 | $0.34926 | $2,182.88 |
12,500 | $0.33260 | $4,157.50 |
25,000 | $0.31674 | $7,918.50 |