
NTLJS4114NT1G | |
|---|---|
DigiKey Part Number | NTLJS4114NT1GOSTR-ND - Tape & Reel (TR) NTLJS4114NT1GOSCT-ND - Cut Tape (CT) NTLJS4114NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJS4114NT1G |
Description | MOSFET N-CH 30V 3.6A 6WDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.85900 | $8.59 |
| 100 | $0.56890 | $56.89 |
| 500 | $0.44422 | $222.11 |
| 1,000 | $0.40409 | $404.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35312 | $1,059.36 |
| 6,000 | $0.32747 | $1,964.82 |
| 9,000 | $0.31440 | $2,829.60 |
| 15,000 | $0.30913 | $4,636.95 |


