


MUN2111T1G | |
|---|---|
DigiKey Part Number | MUN2111T1GOSTR-ND - Tape & Reel (TR) MUN2111T1GOSCT-ND - Cut Tape (CT) MUN2111T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2111T1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MUN2111T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11300 | $1.13 |
| 100 | $0.07000 | $7.00 |
| 500 | $0.05098 | $25.49 |
| 1,000 | $0.04480 | $44.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03690 | $110.70 |
| 6,000 | $0.03291 | $197.46 |
| 9,000 | $0.03087 | $277.83 |
| 15,000 | $0.02858 | $428.70 |
| 21,000 | $0.02722 | $571.62 |
| 30,000 | $0.02590 | $777.00 |
| 75,000 | $0.02299 | $1,724.25 |
| 150,000 | $0.02120 | $3,180.00 |
| 300,000 | $0.01969 | $5,907.00 |


