MMSZ5228B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 137,067
Unit Price: $0.15000
Datasheet

Direct


onsemi
In Stock: 63,373
Unit Price: $0.11000
Datasheet

Direct


onsemi
In Stock: 7,367
Unit Price: $0.29000
Datasheet

Direct


onsemi
In Stock: 959
Unit Price: $0.22000
Datasheet

Parametric Equivalent


onsemi
In Stock: 31,336
Unit Price: $0.10000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,040
Unit Price: $0.19000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 6,825
Unit Price: $0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,110
Unit Price: $0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 19,543
Unit Price: $0.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,075
Unit Price: $0.11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,783
Unit Price: $0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 76,171
Unit Price: $0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.02792
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10,693
Unit Price: $0.35000
Datasheet
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5228B

DigiKey Part Number
MMSZ5228BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5228B
Description
DIODE ZENER 3.9V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.