
MMBTA56LT3G | |
|---|---|
DigiKey Part Number | MMBTA56LT3GOSTR-ND - Tape & Reel (TR) MMBTA56LT3GOSCT-ND - Cut Tape (CT) MMBTA56LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA56LT3G |
Description | TRANS PNP 80V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA56LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10800 | $1.08 |
| 100 | $0.06660 | $6.66 |
| 500 | $0.04844 | $24.22 |
| 1,000 | $0.04254 | $42.54 |
| 2,000 | $0.03755 | $75.10 |
| 5,000 | $0.03213 | $160.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02877 | $287.70 |
| 20,000 | $0.02594 | $518.80 |
| 30,000 | $0.02449 | $734.70 |
| 50,000 | $0.02287 | $1,143.50 |
| 70,000 | $0.02190 | $1,533.00 |
| 100,000 | $0.02097 | $2,097.00 |
| 250,000 | $0.01892 | $4,730.00 |
| 500,000 | $0.01765 | $8,825.00 |






