
MJD41CT4G | |
|---|---|
DigiKey Part Number | MJD41CT4GOSTR-ND - Tape & Reel (TR) MJD41CT4GOSCT-ND - Cut Tape (CT) MJD41CT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD41CT4G |
Description | TRANS NPN 100V 6A DPAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD41CT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.74700 | $7.47 |
| 100 | $0.49110 | $49.11 |
| 500 | $0.38124 | $190.62 |
| 1,000 | $0.34587 | $345.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.30757 | $768.93 |
| 5,000 | $0.28389 | $1,419.45 |
| 7,500 | $0.27183 | $2,038.73 |
| 12,500 | $0.25827 | $3,228.38 |
| 17,500 | $0.25575 | $4,475.62 |


