
MJD350T4G | |
|---|---|
DigiKey Part Number | MJD350T4GOSTR-ND - Tape & Reel (TR) MJD350T4GOSCT-ND - Cut Tape (CT) MJD350T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD350T4G |
Description | TRANS PNP 300V 0.5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 15 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 10V | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.74800 | $7.48 |
| 100 | $0.49180 | $49.18 |
| 500 | $0.38184 | $190.92 |
| 1,000 | $0.34642 | $346.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.30807 | $770.18 |
| 5,000 | $0.28436 | $1,421.80 |
| 7,500 | $0.27228 | $2,042.10 |
| 12,500 | $0.25871 | $3,233.88 |
| 17,500 | $0.25625 | $4,484.38 |



