Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L05ACDR2G

DigiKey Part Number
MC79L05ACDR2GOSTR-ND - Tape & Reel (TR)
MC79L05ACDR2GOSCT-ND - Cut Tape (CT)
MC79L05ACDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC79L05ACDR2G
Description
IC REG LINEAR -5V 100MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC79L05ACDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Current - Output
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,897
Factory Stock: 12,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.17700$1.77
25$0.15680$3.92
100$0.13440$13.44
250$0.12372$30.93
500$0.11726$58.63
1,000$0.11195$111.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.10634$265.85
5,000$0.10295$514.75
7,500$0.10126$759.45
12,500$0.09938$1,242.25
17,500$0.09829$1,720.08
25,000$0.09723$2,430.75
62,500$0.09496$5,935.00
Manufacturers Standard Package