


MC78L05ACPG | |
|---|---|
DigiKey Part Number | MC78L05ACPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78L05ACPG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L05ACPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.19900 | $1.99 |
| 25 | $0.17640 | $4.41 |
| 100 | $0.15150 | $15.15 |
| 250 | $0.13964 | $34.91 |
| 500 | $0.13246 | $66.23 |
| 2,000 | $0.12173 | $243.46 |
| 4,000 | $0.11774 | $470.96 |
| 6,000 | $0.11574 | $694.44 |









