AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT08ADR2G

DigiKey Part Number
MC74VHCT08ADR2GOSTR-ND - Tape & Reel (TR)
MC74VHCT08ADR2GOSCT-ND - Cut Tape (CT)
MC74VHCT08ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT08ADR2G
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT08ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,455
Factory Stock: 100,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.24500$2.45
25$0.21760$5.44
100$0.18760$18.76
250$0.17340$43.35
500$0.16478$82.39
1,000$0.15771$157.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.15024$375.60
5,000$0.14574$728.70
7,500$0.14348$1,076.10
12,500$0.14098$1,762.25
17,500$0.13952$2,441.60
25,000$0.13812$3,453.00
62,500$0.13509$8,443.12
Manufacturers Standard Package