
MC74LCX245DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX245DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX245DTR2GOSCT-ND - Cut Tape (CT) MC74LCX245DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX245DTR2G |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX245DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.66700 | $6.67 |
| 25 | $0.60120 | $15.03 |
| 100 | $0.52900 | $52.90 |
| 250 | $0.49452 | $123.63 |
| 500 | $0.47374 | $236.87 |
| 1,000 | $0.47292 | $472.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.43857 | $1,096.42 |
| 5,000 | $0.42769 | $2,138.45 |
| 7,500 | $0.42223 | $3,166.72 |
| 12,500 | $0.41619 | $5,202.38 |
| 17,500 | $0.41266 | $7,221.55 |





