
MC74HC245ADTG | |
|---|---|
DigiKey Part Number | MC74HC245ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC245ADTG |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC245ADTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.55700 | $5.57 |
| 75 | $0.45053 | $33.79 |
| 150 | $0.42560 | $63.84 |
| 300 | $0.40510 | $121.53 |
| 525 | $0.39124 | $205.40 |
| 1,050 | $0.37681 | $395.65 |
| 2,550 | $0.36200 | $923.10 |
| 5,025 | $0.35293 | $1,773.47 |





