
MC74ACT74DR2G | |
|---|---|
DigiKey Part Number | MC74ACT74DR2GOSTR-ND - Tape & Reel (TR) MC74ACT74DR2GOSCT-ND - Cut Tape (CT) MC74ACT74DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT74DR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT74DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 210 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.20440 | $5.11 |
| 100 | $0.17620 | $17.62 |
| 250 | $0.16264 | $40.66 |
| 500 | $0.15450 | $77.25 |
| 1,000 | $0.14780 | $147.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14073 | $351.82 |
| 5,000 | $0.13646 | $682.30 |
| 7,500 | $0.13432 | $1,007.40 |
| 12,500 | $0.13196 | $1,649.50 |
| 17,500 | $0.13057 | $2,284.97 |
| 25,000 | $0.12924 | $3,231.00 |
| 62,500 | $0.12638 | $7,898.75 |

