
MC74ACT14DG | |
|---|---|
DigiKey Part Number | MC74ACT14DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT14DG |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT14DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.44200 | $4.42 |
| 55 | $0.36527 | $20.09 |
| 110 | $0.34309 | $37.74 |
| 275 | $0.31967 | $87.91 |
| 550 | $0.30556 | $168.06 |
| 1,045 | $0.29474 | $308.00 |
| 2,530 | $0.28268 | $715.18 |
| 5,005 | $0.27523 | $1,377.53 |





