
MC74AC574DWR2G | |
|---|---|
DigiKey Part Number | MC74AC574DWR2GOSTR-ND - Tape & Reel (TR) MC74AC574DWR2GOSCT-ND - Cut Tape (CT) MC74AC574DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC574DWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC574DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 95 MHz | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.68200 | $6.82 |
| 25 | $0.61480 | $15.37 |
| 100 | $0.54110 | $54.11 |
| 250 | $0.50596 | $126.49 |
| 500 | $0.48476 | $242.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46732 | $467.32 |
| 2,000 | $0.45297 | $905.94 |
| 3,000 | $0.44578 | $1,337.34 |
| 5,000 | $0.43781 | $2,189.05 |
| 7,000 | $0.43316 | $3,032.12 |
| 10,000 | $0.42868 | $4,286.80 |


