MC34262DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22,475
Unit Price: $0.60000
Datasheet

Similar


STMicroelectronics
In Stock: 1,815
Unit Price: $1.55000
Datasheet

Similar


STMicroelectronics
In Stock: 257
Unit Price: $1.16000
Datasheet
PFC IC Critical Conduction (CRM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 8-SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

MC34262DG

DigiKey Part Number
MC34262DGOS-ND
Manufacturer
Manufacturer Product Number
MC34262DG
Description
IC PFC CTRLR CRM 8SOIC
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34262DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
250 µA
Voltage - Supply
12V ~ 28V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,660 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,660In Stock
Ships from Rochester Electronics, LLC