
MC14066BDG | |
|---|---|
DigiKey Part Number | MC14066BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14066BDG |
Description | IC BILATERAL SWITCH 1X1:1 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14066BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.34600 | $3.46 |
| 55 | $0.28436 | $15.64 |
| 110 | $0.26655 | $29.32 |
| 275 | $0.24767 | $68.11 |
| 550 | $0.23629 | $129.96 |
| 1,045 | $0.22755 | $237.79 |
| 2,530 | $0.21782 | $551.08 |
| 5,005 | $0.21181 | $1,060.11 |






