


MC10EP11DTG | |
|---|---|
DigiKey Part Number | MC10EP11DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP11DTG |
Description | IC CLK BUFFER 1:2 3GHZ 8TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP11DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.69000 | $7.69 |
| 10 | $5.94700 | $59.47 |
| 25 | $5.51080 | $137.77 |

