


MC10EP08DTG | |
|---|---|
DigiKey Part Number | MC10EP08DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP08DTG |
Description | IC XOR/XNOR GATE 1-CIR 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP08DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.68000 | $10.68 |
| 10 | $8.35200 | $83.52 |
| 25 | $7.77000 | $194.25 |
| 100 | $7.13010 | $713.01 |
| 300 | $6.77310 | $2,031.93 |
| 500 | $6.64110 | $3,320.55 |
| 1,000 | $6.48975 | $6,489.75 |

