MC10EL57DG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,934
Unit Price: $9.69000
Datasheet

Parametric Equivalent


onsemi
In Stock: 61
Unit Price: $11.01000
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 4 x 2:1 16-SOIC
16 SOIC Pin View

MC10EL57DG

DigiKey Part Number
MC10EL57DGOS-ND
Manufacturer
Manufacturer Product Number
MC10EL57DG
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC10EL57DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types