
MC10EL32DG | |
|---|---|
DigiKey Part Number | MC10EL32DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL32DG |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL32DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Divide-by-2 | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 3 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.2 V ~ 5.7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.85000 | $7.85 |
| 10 | $6.07800 | $60.78 |

