
MC10EL01DG | |
|---|---|
DigiKey Part Number | MC10EL01DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL01DG |
Description | IC NOR/OR GATE 1-CIR 4-IN 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 4 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL01DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.93000 | $8.93 |
| 10 | $6.01700 | $60.17 |
| 98 | $4.41224 | $432.40 |
| 196 | $4.08327 | $800.32 |
| 294 | $3.92976 | $1,155.35 |




