Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVELT22DG

DigiKey Part Number
MC100LVELT22DGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVELT22DG
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVELT22DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVCMOS, LVTTL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Factory Stock: 980
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.12000$4.12
10$3.11800$31.18
98$2.59500$254.31
196$2.49199$488.43
294$2.44041$717.48
588$2.36478$1,390.49
1,078$2.30970$2,489.86
2,548$2.24599$5,722.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.