MC100LVEL90DWG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 420
Unit Price: $13.22000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL90DWG

DigiKey Part Number
MC100LVEL90DWGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEL90DWG
Description
IC XLTR MS UNIDIR 20-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL90DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Input Signal
ECL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,781 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,781In Stock
Ships from Rochester Electronics, LLC