
MC100EP195FAG | |
|---|---|
DigiKey Part Number | MC100EP195FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP195FAG |
Description | IC DLY LN 1024 TAP PROG 32-LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP195FAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 2.2ns | |
Tap Increment | 10 ps | |
Available Total Delays | 2.2ns ~ 12.2ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.67000 | $22.67 |
| 10 | $18.16900 | $181.69 |
| 25 | $17.04360 | $426.09 |
| 100 | $15.80640 | $1,580.64 |
| 250 | $15.21668 | $3,804.17 |
| 500 | $14.86130 | $7,430.65 |

