
MC100EP142FAG | |
|---|---|
DigiKey Part Number | MC100EP142FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP142FAG |
Description | IC SR PUSH-PULL 9BIT 32-LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 9 Bit 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP142FAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Function | Universal | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.87000 | $32.87 |
| 10 | $26.64800 | $266.48 |
| 25 | $25.09320 | $627.33 |
| 100 | $23.38420 | $2,338.42 |
| 250 | $22.56972 | $5,642.43 |

