MBRM110ET1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 79,690
Unit Price: $0.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,320
Unit Price: $0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,981
Unit Price: $0.35000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,942
Unit Price: $0.96000
Datasheet
Diode 10 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 10 V 1A Surface Mount Powermite
DO-216AA

MBRM110ET1G

DigiKey Part Number
MBRM110ET1GOSTR-ND - Tape & Reel (TR)
MBRM110ET1GOSCT-ND - Cut Tape (CT)
MBRM110ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRM110ET1G
Description
DIODE SCHOTTKY 10V 1A POWERMITE
Customer Reference
Detailed Description
Diode 10 V 1A Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
MBRM110ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types